MEAN WELLGST36U48-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 48V 0.75A 36W
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Switching | |
WallMount | |
AC/DC | |
1 | |
Fixed | |
48 | |
0.75 | |
36 | |
4242VDC | |
1% | |
2% | |
70(Max)@230VAC | |
0.45@230VAC|0.8@115VAC | |
47 to 63 | |
1500@115VAC | |
90(Typ) | |
US | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
240mV(Max) | |
Over Voltage|Overload | |
-30 | |
70 | |
204.5 | |
Mounting | Plug in |
Package Height | 33 |
Package Width | 54 |
Package Length | 79 |
Use electrical sub-system energy to power your electronic devices using a switching GST36U48-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.75 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 48 V and maximum output power of 36 W. This part has a temperature range of -30 °C to 70 °C.