MEAN WELLGST40A09-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 9V 4.45A 40W
Compliant | |
EAR99 | |
Active | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Regulated | |
Desktop Adapter | |
AC/DC | |
1 | |
Fixed | |
9 | |
4.45 | |
40 | |
3000VAC | |
1% | |
5% | |
65(Max)@230VAC | |
0.5(Typ)@230VAC|1(Typ)@115VAC | |
47 to 63 | |
50@230VAC | |
88.5(Typ) | |
IEC 320-C14 | |
Center Positive | |
Black | |
Cylindrical Female | |
2.1x5.5 | |
Yes | |
150mV(Max) | |
Over Voltage|Overload | |
-30 | |
70 | |
280 | |
Mounting | Desktop |
Package Height | 31.5 |
Package Width | 50 |
Package Length | 125 |
Use electrical sub-system energy to power your electronic devices using a regulated GST40A09-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 4.45 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 9 V and maximum output power of 40 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.