MEAN WELLGST60A24-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 24V 2.5A 60W
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Mounting | Desktop |
Package Height | 31.5 mm |
Package Width | 50 mm |
Package Length | 125 mm |
Use electrical sub-system energy to power your electronic devices using a regulated GST60A24-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 2.5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 24 V and maximum output power of 60 W. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.