C&KGT11MSABETRSwitch Toggle
Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The sealed GT11MSABETR toggle switch from C&K Components comes with minimal lag when toggling a component of your circuit. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The GT11MSABETR toggle switch has a gull wing termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 7.01 mm long, 5.46 mm tall and 12.45 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.