C&KGT11MSCBESwitch Toggle
Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This sealed GT11MSCBE toggle switch from C&K Components is the best at minimizing lag between switches in your design. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The GT11MSCBE toggle switch has a gull wing termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 7.01 mm long, 11.25 mm tall and 7.04 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.