C&KGT12MV3BESwitch Toggle

Switch Toggle OFF None ON SPST Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Bulk

The sealed GT12MV3BE toggle switch from C&K Components allows you to control the status of your project. It has a SPST configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GT12MV3BE toggle switch has a PC pin termination style. This product is 8.03 mm long, 11.35 mm tall and 5.46 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

37 parts: Ships in 3 days

    Total$65.25Price for 9

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 37 parts
      • Price: $7.25