Amphenol GTCL08-16S-8S Connector Circular
Conn Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port

Conn Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-5015 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Right Angle |
Polarization | N |
Number of Ports | 1 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 16S-8 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Shell Material | Aluminum Alloy |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Style | Bayonet Lock |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Conn Circular SKT 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
Automotive | No |
PPAP | No |
Military Standard | MIL-C-5015 |
Type | Circular |
Gender | PL |
Mounting | Cable Mount |
Body Orientation | Right Angle |
Polarization | N |
Number of Ports | 1 |
Contact Gender | SKT |
Termination Method | Crimp |
Shell Size / Insert Arrangement | 16S-8 |
Less Contact | No |
Contact Material | Copper Alloy |
Contact Plating | Silver |
Shell Material | Aluminum Alloy |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mating Style | Bayonet Lock |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers