NXP SemiconductorsGTL2002GM125Level Translators
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 2-CH Bidirectional 8-Pin XQFN8U T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
GTL | |
Voltage Level Translator | |
GTL/GTL+ to LVTTL/TTL | |
Bidirectional | |
2 | |
1.5(Typ)@2.5V@3.3V | |
5.5 | |
BiCMOS | |
Open Drain | |
0 | |
1.8|2.5|3.3|5 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.45(Max) mm |
Package Width | 1.65(Max) mm |
Package Length | 1.65(Max) mm |
PCB changed | 8 |
Standard Package Name | QFN |
Supplier Package | XQFN8U |
8 | |
Lead Shape | No Lead |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the GTL2002GM,125 level translator from NXP Semiconductors is for you. With an open drain output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. This device has a typical operating supply voltage of 1.8|2.5|3.3|5 V. Its minimum operating supply voltage of 0 V, while its maximum is 5.5 V.