NXP SemiconductorsGTL2005PW,118Level Translators

Translator GTL/GTL+ to LVTTL/TTL 4-CH Bidirectional 14-Pin TSSOP T/R

The NXP Semiconductors GTL2005PW,118 level translator can control and allow the proper input voltage into your electronic circuits. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.

3,281 parts: Ships today

    Total$0.69Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      3281
      Country Of origin:
      Thailand
         
      • Price: $0.6929
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2220+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Thailand
      • In Stock: 3,281 parts
      • Price: $0.6929