Top Searched
NXP SemiconductorsGTL2107PW,118Level Translators
Voltage Level Translator GTL/GTL+ to LVTTL/TTL 12-CH Unidirectional 28-Pin TSSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP |
28 | |
Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the GTL2107PW,118 level translator from NXP Semiconductors is for you. With an open drain output, this is power management at its best. This level shifter has a minimum operating temperature of -40 °C and a maximum of 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V.