IXYSGUO40-12NO1Bridge Rectifiers
Rectifier Bridge Diode Single 1.2KV 40A 5-Pin(5+Tab) GUFP
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 26.5 |
Package Width | 5.5 |
Package Length | 35 |
PCB changed | 5 |
Tab | Tab |
Supplier Package | GUFP |
5 |
If you want to convert an alternating current input into a direct current, then this GUO40-12NO1 full bridge rectifier from Ixys Corporation is perfect for you! Its maximum power dissipation is 35000 mW. It is made in a single configuration. This rectifier has an operating temperature range of -40 °C to 150 °C.