TT Electronics / IRCGUS-QSCALF-02-33R0-J-RResistor Networks and Arrays
Res Thin Film NET 33 Ohm 5% 1W ±50ppm/°C ISOL Molded 24-Pin QSOP Gull Wing SMD Tube
Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Network | |
12 | |
33 | |
5% | |
100 | |
1 | |
0.1 (1/10) | |
Thin Film | |
-55 | |
125 | |
±50 | |
70 to 125 | |
ISOL | |
Molded | |
Gull Wing | |
24 | |
0.64 | |
Tape and Reel|Tube | |
QSOP | |
Rectangular | |
QSOP | |
8.66 | |
6.02 | |
1.63 | |
Surface Mount |
Create more space in your circuit design by using this GUS-QSCALF-02-33R0-J-R resistor array developed by IRC (TT electronics) that packs multiple resistors into one IC chip. This product's 12 resistors have a value of 33 Ohm. This dependable part has a power rating of 1 W and a power rating per resistor of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. It has 24 terminals. It has a tolerance of 5%. This product's terminal pitch is 0.64 mm. This part has an operating temperature of -55 to 125 °C. This product is 8.66 mm long, 1.63 mm tall and 6.02 mm deep. This device utilizes thin film technology. The GUS-QSCALF-02-33R0-J-R part has a gull wing termination style.