EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.21.00.20 |
Automotive | No |
PPAP | No |
Type | Network |
Number of Resistors | 7 |
Resistance Value (Ohm) | 100K |
Tolerance | 1% |
Maximum Voltage Rating (V) | 100 |
Power Rating (W) | 0.7 |
Power Rating per Resistor (W) | 0.1 (1/10) |
Technology | Thin Film |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±25 |
Temperature Range @ Derated Power (°C) | 70 to 125 |
Circuit Designator | ISOL |
Case Style | Molded |
Termination Style | Gull Wing |
Number of Terminals | 14 |
Terminal Pitch (mm) | 1.27 |
Packaging | Tape and Reel|Tube |
Package Type | SOIC |
Package Shape | Rectangular |
Package/Case | SOIC |
Product Length (mm) | 8.66 |
Product Depth (mm) | 5.99 |
Product Height (mm) | 1.63 |
Mounting | Surface Mount |