NKK SwitchesGW12LJVFSwitch Rocker

Switch Rocker ON None ON SPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles

Implementing this GW12LJVF rocker switch from NKK Switches will give the user complete control of whether your design is on or not. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a SPDT configuration. This rocker switch panel has a minimum operating temperature of -25 °C and a maximum of 55 °C. The GW12LJVF rocker switch panel has a PC pin termination style. This product is 5 mm long, 7.9 mm tall and 16.76 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

1 part: Ships in 11 days

    Total$4.52Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2241+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $4.518