NKK SwitchesGW22LCHSwitch Rocker
Switch Rocker ON None ON DPDT PC Pins Paddle 0.1A 28VAC 28VDC 0.4VA 50000Cycles
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This GW22LCH rocker switch from NKK Switches will turn your project on and off when pressed. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. It has a DPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GW22LCH rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 7.5 mm long, 5.4 mm tall and 14.22 mm deep.