NKK SwitchesGW22RCVSwitch Rocker

Switch Rocker ON None ON DPDT PC Pins Curved Rocker 0.1A 28VAC 28VDC 0.4VA 50000Cycles

Implementing this GW22RCV rocker switch from NKK Switches will give the user complete control. It has a DPDT configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 85 °C. The GW22RCV rocker switch panel has a PC pin termination style. This product is 5 mm long, 7.9 mm tall and 15.26 mm deep. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    13 weeks
    • Price: $3.654
    1. 1+$3.654
    2. 250+$3.510
    3. 2500+$3.344