NichiconGYB1E331MCQ1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.5A 10000h 105°C Tape
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
330uF | |
20% | |
25VDC | |
0.02 | |
Low | |
2.5 | |
82.5@2Min | |
10000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
10 X 10 | |
-55 | |
105 | |
Tape | |
10 | |
N/A | |
N/R | |
N/R | |
10 | |
N/R |
EDA / CAD Models |