NichiconGYB1V151MCQ1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Polymer Hybrid | |
150uF | |
20% | |
35VDC | |
0.027 | |
Low | |
2.3 | |
52.5@2Min | |
10000 | |
Polar | |
Cylindrical | |
Surface Mount | |
N/R | |
N/R | |
2 | |
8 X 10 | |
-55 | |
105 | |
Tape and Reel | |
8 | |
N/A | |
N/R | |
N/R | |
10 | |
N/R |
EDA / CAD Models |