EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.90.80.00 |
Automotive | No |
PPAP | No |
Type | Panel Mount |
Resistor Type | Resistor Trimmers, Potentiometer and Rheostat |
Associated Resistor Family | 3290|RTR24 |
Product Length (mm) | 17.27 |
Product Depth (mm) | 6.1 |
The H-114P resistor accessory from Bourns is the best way to make sure your resistors are working.