ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.90.80.00 |
Automotive | No |
PPAP | No |
Type | Panel Mount |
Resistor Type | Resistor Trimmers, Potentiometer and Rheostat |
Associated Resistor Family | 3292 |
Product Depth (mm) | 6.1 |
This H-115P resistor accessory from Bourns is ideal for testing the resistors in your circuit to make sure they're working properly.