ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.90.80.00 |
Automotive | No |
PPAP | No |
Type | Stracking Strap |
Resistor Type | Resistor Trimmers, Potentiometer and Rheostat |
Associated Resistor Family | 3250|3252 |
Product Depth (mm) | 0.36 |
Don't lose out on resistance and use this stracking strap H-25 resistor accessory from Bourns. This product is 0.36 mm deep.