Pulse ElectronicsH1012NLTelecom Transformers
Telecom Transformer 1:1 16 Terminal Gull Wing SMD
Compliant with Exemption | |
EAR99 | |
Active | |
8504.31.20.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Never worry about slow telecommunication speeds again with this H1012NL telecom transformer from Pulse. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 16 terminals. This device comes in tube packaging. It has a turn ratio of 1:1. This product is 25.4 mm long, 6.22 mm tall and 12.83 mm deep. It also has a 10/100base-t single port transformer.