onsemi H11AA1M Transistor and Photovoltaic Output Photocouplers
AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Bulk
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
AC | |
Transistor With Base | |
1 | |
4170 | |
-40 | |
100 | |
1.5 | |
30 | |
UL | |
50 | |
400 | |
250 | |
1.17 | |
60 | |
Bulk | |
20 | |
10 | |
Mounting | Through Hole |
Package Height | 5.08(Max) |
Package Width | 6.6(Max) |
Package Length | 8.89(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |
