Isocom ComponentsH11AV2XGTransistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Transistor With Base | |
1 | |
5300 | |
-55 | |
100 | |
1.5 | |
70 | |
BSI|DEMKO|FIMKO|NEMKO|SEMKO|UL|VDE | |
400 | |
200 | |
6 | |
1.2 | |
60 | |
50 | |
10 | |
2 | |
2 | |
Mounting | Through Hole |
Package Height | 4(Max) |
Package Width | 7(Max) |
Package Length | 7.62(Max) |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP |
6 | |
Lead Shape | Through Hole |