onsemi H11F1SM Transistor and Photovoltaic Output Photocouplers
DC-IN 1-CH Photo FET DC-OUT 6-Pin PDIP SMD Bag
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
DC | |
DC | |
Photo FET | |
1 | |
5250 | |
-40 | |
100 | |
1.75 | |
UL | |
300 | |
5 | |
1.3 | |
60 | |
Bag | |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 6.35 |
Package Length | 8.51 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
6 | |
Lead Shape | Gull-wing |
