EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Output Type | DC |
Input Type | DC |
Output Device | Darlington With Base |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Collector-Emitter Voltage (V) | 100 |
Standard | UL |
Maximum Collector-Emitter Saturation Voltage (mV) | 1000 |
Maximum Power Dissipation (mW) | 260 |
Maximum Reverse Voltage (V) | 6 |
Typical Forward Voltage (V) | 1.3 |
Maximum Forward Current (mA) | 60 |
Packaging | Tape and Reel |
Minimum Current Transfer Ratio (%) | 1000 |
Current Transfer Ratio Test Current (mA) | 10 |
Mounting | Surface Mount |
Package Height | 3.4 |
Package Width | 6.35 |
Package Length | 8.51 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Pin Count | 6 |
Lead Shape | Gull-wing |