EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Logic Gate Type | NAND Schmitt |
Number of Channels per Chip | 1 |
Maximum Data Rate | 1Mbps |
Polarity | Inverting |
Direction Type | Uni-Directional |
Minimum Isolation Voltage (Vrms) | 4170 |
Typical Rise Time (us) | 0.1 |
Typical Fall Time (us) | 0.1 |
Standard | UL|VDE |
Input Type | DC |
Output Type | Open Collector |
Maximum Forward Current (mA) | 30 |
Maximum Continuous Output Current (mA) | 50 |
Typical Forward Voltage (V) | 1.2 |
Maximum Forward Voltage (V) | 1.5 |
Maximum Reverse Voltage (V) | 6 |
Maximum Power Dissipation (mW) | 250 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bag |
Mounting | Surface Mount |
Package Height | 3.4 mm |
Package Width | 6.35 mm |
Package Length | 8.51 mm |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | PDIP SMD |
Pin Count | 6 |
Lead Shape | Gull-wing |