Pulse ElectronicsH2006ANLTelecom Transformers

Telecom Transformer 1:1 3.5Ohm Prim. DCR 24 Terminal Gull Wing SMD

Is your telecommunication line lacking speeds? Add this H2006ANL telecom transformer manufactured by Pulse to juice things up. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 24 terminals. This device comes in tube packaging. It has a turn ratio of 1:1. The maximum DCR on the primary side is 3.5 Ohm. It also has a power over ethernet transformer. This product is 13.64 mm long, 6.22 mm tall and 11.94 mm deep.

2,370 parts: Ships in 3 days

    Total$6.36Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2214+
      Manufacturer Lead Time:
      313 weeks
      Country Of origin:
      China
      • In Stock: 2,370 parts
      • Price: $6.361