Unictron Technologies Corporation H2UC4W1H2D0300 Antennas
Antenna Ceramic Chip 1.5dBi Gain 1610MHz/2500MHz/5850MHz 3-Pin Chip T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8517.71.00.00 | |
Automotive | Unknown |
PPAP | Unknown |
Ceramic Chip | |
Linear | |
1560|2400|5150 | |
1575.42 | |
1610|2500|5850 | |
1.5dBi | |
2 | |
50 | |
2000 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5 |
Package Width | 1.6 |
Package Length | 3.2 |
PCB changed | 3 |
Supplier Package | Chip |
3 |

H2UC4W1H2D0300 Unictron Technologies Corporation