STMicroelectronicsH3LIS100DLTRAccelerometers
Accelerometer Triple ±100g 2.5V 16-Pin TFLGA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | TFLGA |
16 |
This H3LIS100DLTR accelerometer from STMicroelectronics is a great addition to any project that requires relative velocity or speed information. It has a digital output. This device's minimum operating supply voltage of 2.16 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 85 °C.
EDA / CAD Models |