STMicroelectronicsH3LIS200DLAccelerometers
Accelerometer Triple ±100g/±200g 2.5V 16-Pin TFLGA Tray
Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 16 |
Standard Package Name | LGA |
Supplier Package | TFLGA |
16 |
With this specially engineered H3LIS200DL accelerometer from STMicroelectronics you can analyze the relative velocity and speed information from your project.
EDA / CAD Models |