EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Quad-Level Uni-Color |
Product Category | Standard LED |
Color | Green |
Number of LEDs | 4 |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 1.8x1.8x1.1 |
Lens Appearance | Diffused |
Mounting Orientation | Right Angle |
Intensity | 2mcd |
Peak Wavelength (nm) | 568 |
Viewing Angle (°) | 50 |
Maximum Forward Current (mA) | 2 |
Test Current (mA) | 2 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Supplier Color | Green |
High Power | No |
High Brightness | No |
Packaging | Tray |
Mounting | Through Hole |
Package Height | 11.3 |
Package Width | 5.1 |
Package Length | 14.7 |
PCB changed | 8 |
Pin Count | 8 |