EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Set up your photovoltaic array using this female solarlock H4CFC6DI photovoltaic connector from Amphenol. It has a maximum voltage rating of 1000 V. This device has a maximum current rating of 44 A. This connector photovoltaic has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. Its wire is 10 AWG. It uses the crimp termination method.