Bulgin Limited H8553VBBR2-B Switch Rocker
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 372.85VA

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 372.85VA
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8536.50.90.65 |
Automotive | Unknown |
PPAP | Unknown |
Pole Throw Configuration | DPST |
Actuator Style | Curved Rocker |
Switch Configuration | ON OFF |
Maximum Current Rating (A) | 15@250VAC@(CSA/UL) |
Maximum Power Rating (VA) | 372.85@(CSA/UL) |
Electrical Life (Cycles) | 50000 |
Actuator Color | Red |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 4 |
Color | Red |
Housing Color | Black |
Bezel Color | Black |
Body Orientation | Straight |
Product Length (mm) | 21 |
Product Depth (mm) | 15 |
Product Height (mm) | 28.1 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 15A 277VAC 372.85VA
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8536.50.90.65 |
Automotive | Unknown |
PPAP | Unknown |
Pole Throw Configuration | DPST |
Actuator Style | Curved Rocker |
Switch Configuration | ON OFF |
Maximum Current Rating (A) | 15@250VAC@(CSA/UL) |
Maximum Power Rating (VA) | 372.85@(CSA/UL) |
Electrical Life (Cycles) | 50000 |
Actuator Color | Red |
Mounting | Panel Mount |
Termination Style | Quick Connect |
Number of Terminals | 4 |
Color | Red |
Housing Color | Black |
Bezel Color | Black |
Body Orientation | Straight |
Product Length (mm) | 21 |
Product Depth (mm) | 15 |
Product Height (mm) | 28.1 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers