Amphenol Communications SolutionsHA18515000J0GConnector Terminal Blocks

Conn Terminal Block 18 POS 2.54mm Clamp ST Thru-Hole 2A Box

Joining multiple circuits is easy with this HA18515000J0G PCB terminal block from FCI. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 V. This is a 1-row connector. HA18515000J0G is housed in thermoplastic. This device has a maximum current rating of 2 A. This product is 48.26 mm long, 12.6 mm tall and 13.6 mm deep. This quick disconnect terminal has an operating temperature of -40 to 115 °C. It uses the clamp termination method. Its wire is 20-26 AWG.

Import TariffMay apply to this part

1 part: Ships in 11 days

    Total$1.84Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1545+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $1.843