Reduced Price
Delta ElectronicsHA1SV24002PRFADC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 24V 2.1A 50W 9-Pin Half-Brick Carton
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
53 | |
110 | |
154 | |
24 | |
2.1 | |
50 | |
3000VAC(Max) | |
DC/DC | |
10 | |
300(Typ) | |
Yes | |
0.2% | |
0.2% | |
88.5 | |
Positive | |
-40 | |
100 | |
Carton | |
Fixed | |
80 | |
Mounting | Screw |
Package Height | 12.7 |
Package Width | 57.9 |
Package Length | 61 |
PCB changed | 9 |
Supplier Package | Half-Brick |
9 |