Reduced Price
Delta ElectronicsHA1SV24005PRFADC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 24V 5A 120W 9-Pin Carton
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 12.7 |
Package Width | 57.9 |
Package Length | 61 |
PCB changed | 9 |
9 |
Delta Electronics' HA1SV24005PRFA DC to DC converter and switching regulator module will convert incoming voltages to levels that you need for your circuit.