TDKHAF15TPower Supply Accessories
Heat Sink For DC to DC Converter and Switching Regulator Module
Compliant | |
EAR99 | |
Active | |
8504.90.96.90 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12.7 |
Package Width | 61 |
Package Length | 116.8 |
PCB changed | 16 |
16 |
EDA / CAD Models |