HoneywellHAFBLF0100C4AX5Flow Sensors
Flow Sensor Mass Air/Gas 0SCCM to 100SCCMFlow Range 25psiOperating Pressure 4-Pin
Compliant | |
EAR99 | |
Obsolete | |
HAFBLF0100C4AX5 | |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 20.3 |
Package Width | 19.9 |
PCB changed | 4 |
4 |
Easily measure the rate of fluid flow with this electromechanical HAFBLF0100C4AX5 flow sensor from Honeywell. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a temperature range of -20 °C to 70 °C.