HoneywellHAFBLF0200C4AX3Flow Sensors
Flow Sensor Mass Air/Gas 0SCCM to 200SCCMFlow Range 25psiOperating Pressure 4-Pin
Compliant | |
EAR99 | |
Obsolete | |
HAFBLF0200C4AX3 | |
Automotive | No |
PPAP | No |
Mass | |
0SCCM to 200SCCM | |
25psi | |
2.97 | |
3.3 | |
3.63 | |
-20 | |
70 | |
Air|Gas | |
Mounting | Screw |
Package Height | 20.3 |
Package Width | 19.9 |
PCB changed | 4 |
4 |
Easily measure the rate of flow of air, gas, liquid or energy with the electromechanical properties of this HAFBLF0200C4AX3 flow sensor from Honeywell. This device's minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This part has a temperature range of -20 °C to 70 °C.