50% Off
Arrow Development ToolsHANIEmbedded System Development Boards and Kits
LPC54618 based IoT development board with on-board NXP sensors, Wi-Fi, BLE, Thread, ZigBee, NFC, CAN & Ethernet
Product Description
HANI is a board focused on HMI (Human Machine Interface) supporting multiple display sizes and connectivity protocols with a multi-protocol wireless module, a Wi-Fi module, a NFC reader, CAN, and Ethernet and USB interfaces. On-board sensors make the HANI board a robust IoT kit.
Kit contents
The following items are included in the box:
-
1x HANI board
-
1x 5V 2A power wall adapter (input: 100-240 V, 50/60 Hz)
-
4x 10mm plastic spacers mounted on the board, 8x additional 20mm plastic spacers
Other Documents:
Get the HANI LCD kit here!
Supplier Unconfirmed | |
EAR99 | |
Active | |
EA | |
Automotive | Unknown |
PPAP | Unknown |
Evaluation Kit | |
LPC54618 | |
Microcontroller | |
16.1953MB | |
200KB/16MB | |
Flash/NOR Flash | |
2 | |
1 | |
1 | |
LCD | |
micro SD | |
Yes | |
No | |
Flash | |
Yes |