VishayHAZ471MBABF0KRCapacitor Ceramic Single Layer
Cap Ceramic 470pF 1000V Y5T 20%( 7 X 3mm) Radial Disc 5mm 85°C
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Ceramic Disc | |
470pF | |
20% | |
1000VDC | |
K2000 | |
Radial | |
5 | |
7 X 3 | |
-40 | |
85 | |
Bulk | |
0.6 | |
7(Max) | |
3(Max) | |
10(Max) | |
Through Hole |
EDA / CAD Models |