NKK SwitchesHB02KW01-6B-DBSwitch Indicators
Switch Indicators 3.3VDC 20mA LED Round Solder Lug Panel Mount with Threads
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
LED | |
White | |
Round | |
Black | |
Round Raised | |
Amber | |
3.3VDC | |
20 | |
Solder Lug | |
Panel Mount with Threads | |
8(Round) | |
-25 | |
50 | |
9 | |
9 | |
29.3 |
By connecting NKK Switches' HB02KW01-6B-DB switch indicator to your circuit, you'll be able to view the status of the switches and connections via indicator lights. This switch indicator has a minimum operating temperature of -25 °C and a maximum of 50 °C. This product is 9 mm long, 29.3 mm tall and 9 mm deep.