EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.50.90.31 |
Automotive | No |
PPAP | No |
Switch Function | Momentary Contact |
Actuator Style | Square Button |
Pole Throw Configuration | SPST |
Switch Configuration | OFF (ON) |
Maximum Current Rating (A) | 0.1@28VAC 28VDC |
Maximum Power Rating (VA) | 0.4@28VAC 28VDC |
Dielectric Strength | 500VAC |
Minimum Insulation Resistance (MOhm) | 500 |
Maximum Contact Resistance (mOhm) | 80 |
Electrical Life (Cycles) | 100000 |
Mechanical Life (Cycles) | 100000 |
Actuator Length (mm) | 5.3 |
Mounting | Through Hole |
Termination Style | PC Pins |
Number of Terminals | 2 |
Terminal Length (mm) | 3.1 |
Base Material | Glass Fiber/Polyamide |
Housing Material | Glass Fiber/Polyamide |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 50 |
Body Length (mm) | 7.8 |
Body Depth (mm) | 7.8 |
Body Height (mm) | 11.7 |
Product Length (mm) | 7.8 |
Product Depth (mm) | 7.8 |
Product Height (mm) | 17 |