Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
48(Typ) | |
2000 | |
96 | |
90VAC to 305VAC | |
0.96(Min) | |
91(Typ) | |
Lead Wire | |
IP67 | |
5Year | |
-40 | |
60 | |
1100 | |
Diameter | 130 |
Package Height | 66.5 |
PCB changed | 7 |
7 | |
Lead Shape | Lead Wire |
Supply the proper wattage to your sensitive LED by implementing this HBG-100-48B LED power supply from Mean-Well USA, Inc. into your design. This part's single output can handle a current up to 2000 mA. This part has a minimum operating temperature of -40 °C and a maximum of 60 °C. The HBG-100-48B part has a lead wire termination style.