C&KHBS2KCB4SP011CSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder/Screw 20A 480VAC 250VDC 3.63N Screw Mount Bulk

This HBS2KCB4SP011C snap-action switch from C&K Components can be actuated with very little physical force. This device has a maximum current rating of 20 A @ 480VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 150 °C. The HBS2KCB4SP011C snap action switch has a solder/screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.3 mm long, 22.28 mm tall and 17.5 mm deep.

Import TariffMay apply to this part

22 parts: Ships today

    Total$3.54Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 22 parts
      • Price: $3.537