EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.10 |
Automotive | No |
PPAP | No |
Type | Regulated Linear |
Style | Open Frame |
Input/Output Type | AC/DC |
Number of Outputs | 1 |
Output Type | Fixed |
Output Voltage (V) | 15 |
Output Current (A) | 3 |
Output Power (W) | 45 |
Minimum AC Input Voltage (V) | 87 |
Maximum AC Input Voltage (V) | 264 |
Minimum Isolation Voltage | 4242VDC |
Line Regulation | 0.05% |
Load Regulation | 0.05% |
Input Frequency (Hz) | 47 to 63 |
Efficiency (%) | 55(Typ) |
Configurable | No |
Power Indicator | No |
Ripple & Noise | 5mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Screw |
Package Height | 74.93 |
Package Width | 123.7 |
Package Length | 142.75 |
Supplier Package | Case C |