ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.70.80 |
Phototransistor Type | Phototransistor |
Lens Shape Type | Domed |
Number of Channels per Chip | 1 |
Polarity | NPN |
Viewing Orientation | Top View |
Maximum Rise Time (ns) | 20000 |
Maximum Fall Time (ns) | 20000 |
Maximum Collector Current (mA) | 50 |
Maximum Dark Current (nA) | 10 |
Maximum Collector-Emitter Voltage (V) | 40 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.3 |
Maximum Power Dissipation (mW) | 300 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Waffle |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 5.71(Max) |
Package Length | 3.93(Max) |
PCB changed | 4 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
Pin Count | 4 |