STMicroelectronicsHCF4020BEYCounter Shift Registers
Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP Tube
Compliant | |
EAR99 | |
Obsolete | |
Binary | |
4000B | |
Counter/Divider | |
UP Counter | |
1 | |
1 | |
0 | |
0 | |
12 | |
14 | |
Uni-Directional | |
Negative-Edge | |
130@15V|160@10V|360@5V | |
360 | |
CMOS | |
3 | |
12|15|18|3.3|5|9 | |
20 | |
0.1 | |
50 | |
No | |
No | |
-55 | |
125 | |
Tube |
EDA / CAD Models |