STMicroelectronicsHCF4051M013TRAnalog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin SOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
Analog Multiplexer | |
Single 8:1 | |
8:1 | |
1 | |
8 | |
1 | |
Yes | |
20@15V|30@10V|60@5V | |
720@5V | |
450@5V | |
60(Typ)@5V | |
Single | |
Single | |
3 | |
12|15|18|5|9 | |
20 | |
1050@5V | |
>=1000 | |
50 | |
Single | |
500 | |
-55 | |
125 | |
Tape and Reel |
EDA / CAD Models |